Pasternack RF Coaxial Lightning Surge Protectors

Pasternack RF Coaxial Lightning Surge Protectors are passive RF protection devices designed to safeguard sensitive communication and networking equipment from lightning-induced surges and high-energy Electro-Magnetic Pulses (EMP). These surge protectors are engineered to pass the desired RF signals while suppressing damaging surge currents, making them ideal for antenna and outdoor RF installations. The RF surge lightning arrestors feature replaceable gas discharge cartridges and grounding terminals for enhanced protection and reliable grounding. Available with various coaxial connector interfaces, they support frequencies from DC up to 3GHz and offer surge-handling capabilities of up to 2000W. The RF coaxial lightning surge protectors are compliant with RoHS and REACH environmental standards, ensuring suitability for a wide range of commercial and industrial applications.

Features

  • Protect sensitive RF equipment from lightning-induced surges and high-energy EMPs
  • Designed to pass the desired RF frequency signals while suppressing damaging surge currents
  • Commonly used in antenna installations and outdoor communication systems for enhanced equipment protection
  • Replaceable gas discharge cartridges for reliable and cost-effective surge protection
  • Include a ground lug terminal to provide superior grounding performance
  • Available with multiple RF connector interfaces, including Type N configurations
  • Support operating frequencies from DC up to 3GHz
  • Offer surge power handling capabilities of up to 2000W
  • Available in bulkhead-mount versions for convenient installation
  • RoHS and REACH environmental standards

Applications

  • Cellular and wireless communication systems
  • Base stations, DAS, and small-cell networks
  • Outdoor antenna and tower-mounted RF installations
  • VHF/UHF two-way radio and public safety communications
  • RF amplifiers, receivers, and radios connected to external antennas
  • Fixed wireless and point-to-point radio systems
  • RF test and measurement equipment
  • Industrial RF monitoring and telemetry systems
  • RF distribution and broadcast infrastructure
  • DC-powered RF systems requiring DC bias passthrough
Published: 2026-10-01 | Updated: 2026-10-28