Phoenix Contact SPTH 1.5 Push-in PCB Terminal Blocks
Phoenix Contact SPTH 1.5 Push-in PCB Terminal Blocks feature a compact design with proven push-in technology. SPTH 1.5 terminal blocks offer large test openings and a connection capacity of up to 2.5mm2. The TWIN design and identical footprint allow manufacturers to flexibly switch between screw and push-in connection technology without adapting the PCB layout or device housing. The Phoenix Contact SPTH 1.5 series occupies about 20% less space than conventional push-in terminal blocks. This space savings enables more efficient use of a PCB. Despite its small size, the operation is convenient with a high connection quality.
Features
- 20% space savings compared to comparable push-in terminal blocks
- Uniform design and identical pinning for push-in and screw connections
- Quick and convenient testing with the integrated touch connection for voltage testers for all standard test probes up to 2mm in diameter
- Solder pins with insertion geometry for precise and secure assembly
- Time-saving conductor connection and long-term stable connection
Applications
- Industrial control
- Building automation and air-conditioning control units
- Motor drives and variable-frequency drives
- Test and measurement
Specifications
- 0° connection direction
- 90° operating direction
- 24A current
- 400V nominal voltage
- 1.5mm pitch
- 2.5mm2 rigid / 2.5mm2 flexible / 2.5mm2 ferrule
- 15mm x 9.8mm PCB space requirements
Additional Resources
Videos
Published: 2026-09-03
| Updated: 2026-09-11