Laird GOF3000 Thermal & EMI Gaskets

Laird GOF3000 Thermal and EMI Gaskets offer electrical conductivity for EMI grounding and a silicone foam core. These gaskets provide thermal transfer performance in the form of a traditionally wrapped compressible foam gasket and have an additional outside layer for electrical conductivity. The GOF3000 series simplifies system designs with economical system space usage through a multifunctional component. Laird GOF3000 Gaskets combine the thermal transfer performance of Laird's Tgon™ 9000 synthetic graphite, copper's electrical conductivity, and the repeatable compression and rebound of the foam core.

Features

  • Efficient thermal transfer over large gaps
  • Electrical conductivity for EMI grounding
  • High deflection and low force
  • Repeatable compression and rebound cycles
  • No bleed from silicone oil or other materials
  • Lightweight
  • Abrasion-resistant exterior
  • Ease of manufacturing for high volume

Applications

  • EMI shielding
  • Large component gaps
  • Optical modules
  • Sliding connections
  • Thermal transfer
  • Automated packaging

Specifications

  • Silicone foam core
  • UL 94V-0 flammability rating
  • ±0.3mm to ±1mm thickness tolerance range
  • ±0.5mm width tolerance
  • 3mm to 25mm width range

Videos

Published: 2021-06-28 | Updated: 2026-10-26