Features
- R5K574NCB4AE MCU (referred to as RX MCU)
- 600MHz, 32-bit RX CPU (RXc3e)
- 1MB Code MRAM, 1.5MB RAM
- 320-pin, LFBGA package
- Native pin access through 30 x 2-pin x 2-piece and 20 x 2-pin breakout pin headers
- MCU and the MCUs USB module current measurement point for current consumption measurement
- Provides a 24.000MHz crystal oscillator as the main clock
- Provides a 32.768kHz crystal oscillator as a sub clock
- CAN FD
- Ethernet (RGMII)
- RX74N USB high-speed host and functions
- 256MBit external OctalRAM
- 512MBit external OctaFlash
Applications
- Industrial automation (IA)
- AC servos
- Robots
- PLCs
- Remote I/O
- Building automation (BA) - HVAC controllers
- Energy management systems (EMS)
- Smart meters
- Power conditioners
- Other industrial applications
Board Functions
Published: 2026-10-19
| Updated: 2026-10-29