Renesas Electronics EVK-RZG3L Evaluation Kit
Renesas Electronics EVK-RZG3L Evaluation Kit is a hardware platform for evaluating the RZ/G3L and the RZ/G3SE microprocessor units. The kit consists of a carrier board and an attachable CPU module board compliant with the SMARC v2.1 standard, supporting development across display-equipped HMI systems and headless IoT edge designs.
The Renesas EVK-RZG3L Evaluation Kit includes an RZ/G3L CPU module with LPDDR4 SDRAM, QSPI Flash memory, eMMC memory, PMIC power supply, microSD card slots, JTAG connector, and eight ADC channels. The EVK-RZG3L Kit also supplies carrier board interfaces for Gigabit Ethernet, USB 2.0, MIPI CSI-2 camera input, Micro HDMI, MIPI-DSI/LVDS, audio, CAN, PCIe Gen2, M.2 Key E, current monitoring, and USB Type-C® power input.
Features
- Evaluation platform for both RZ/G3L and RZ/G3SE MPUs
- SMARC v2.1-compliant CPU module and carrier board architecture
- Rich carrier board interfaces for Ethernet, USB, display, camera, audio, CAN, PCIe, and M.2 expansion
- RZ/G3L CPU module for HMI and edge computing evaluation
- Module supply current monitor for evaluating power behavior
- USB Type-C power input for board operation
- Scalable support for pin-compatible RZ/G3L and RZ/G3SE MPU platforms
Applications
- RZ/G3L MPU evaluation
- RZ/G3SE MPU evaluation
- Linux-based HMI development
- Industrial HMI
- Medical HMI
- Industrial gateway development
- Edge computing platforms
- Smart home and IoT edge development
Specifications
- Carrier board
- 2x Gigabit Ethernet interfaces
- USB 2.0 Micro-USB Type-AB interface
- 2x USB 2.0 Type-A interfaces
- MIPI CSI-2 camera interface
- Micro HDMI interface
- 2x MIPI-DSI/LVDS interfaces
- uSD interface
- Mono speaker interface, stereo headphone, microphone, and auxiliary interfaces
- 2x CAN interfaces
- PCIe Gen2 4-lane slot
- M.2 Key E interface
- Module supply current monitor
- USB Type-C power input
- EVK architecture
- Carrier board
- Attachable CPU module board
- SMARC v2.1 standard compliance
- CPU module board
- RZ/G3L
- LPDDR4 SDRAM of 4GB
- QSPI Flash memory of 16MB
- eMMC memory of 64GB
- PMIC power supply implemented
- 2x microSD card slots
- JTAG connector
- 8x ADC channels
Kit Contents
- RZ/G3L-EVKIT evaluation platform
- CPU module board with RZ/G3L MPU
- Carrier board with Ethernet, USB, display, camera, audio, CAN, PCIe, M.2, and power interfaces
Overview