ROHM Semiconductor LMR1003YG-C Automotive Single CMOS OP Amp

ROHM Semiconductor LMR1003YG-C Automotive Single CMOS Operational Amplifier features zero drift, low offset voltage, and rail-to-rail input/output, making it suitable for a wide range of applications. The ROHM Semiconductor LMR1003YG-C's typical applications include sensor amplifiers, engine control units, electric power steering, anti-lock braking systems, and all automotive applications.

Features

  • AEC-Q100 qualified
  • Low input offset voltage temperature drift
  • Low input offset voltage
  • Rail-to-rail input/output

Applications

  • Engine control units
  • Electric Power Steering (EPS)
  • Anti-lock Braking Systems (ABS)
  • All automotive applications
  • Battery-powered equipment
  • Current sense amplifiers
  • Input, output ADC, and DAC buffers
  • Photodiode amplifiers
  • Sensor amplifiers

Specifications

  • 25nV/°C (typ.) input offset voltage temperature drift
  • 15μV (max.) input offset voltage
  • Operating supply voltage range
    • Single supply: 2.7V to 5.5V
    • Dual supply: ±1.35V to ±2.75V
  • Common-mode input voltage range of VSS to VDD
  • 150pA (typ.) input bias current
  • -40°C to +125°C operating temperature range
  • 2.9mm x 2.8mm x 1.25mm SSOP5 package

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor LMR1003YG-C Automotive Single CMOS OP Amp

Block Diagram

Block Diagram - ROHM Semiconductor LMR1003YG-C Automotive Single CMOS OP Amp
Published: 2026-09-25 | Updated: 2026-10-20