ROHM Semiconductor RS3 Pch Power MOSFETs

ROHM Semiconductor RS3 Pch Power MOSFETs feature low on-resistance and are housed in a small surface-mount package. ROHM offers a wide voltage lineup from small signal products to 800V high voltage products. They can be used for various applications like power supplies and motor drive circuits.

Features

  • Low on-resistance
  • Small surface mount package (SOP8)
  • Pb-free plating; RoHS compliant

Applications

  • Switching

Line Up

ROHM Semiconductor RS3 Pch Power MOSFETs

Market Applications

ROHM Semiconductor RS3 Pch Power MOSFETs

Improved On Resistance

ROHM Semiconductor RS3 Pch Power MOSFETs
View Results ( 2 ) Page
Part Number Datasheet Description Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance
RS3L110ATTB1 RS3L110ATTB1 Datasheet MOSFETs Transistor, MOSFET Pch, -60V(Vdss), -11.0A(Id), (4.5V, 6.0V Drive) 60 V 11 A 12.8 mOhms
RS3G160ATTB1 RS3G160ATTB1 Datasheet MOSFETs Transistor, MOSFET Pch, -40V(Vdss), -16.0A(Id), (4.5V, 6.0V Drive) 40 V 16 A 6.2 mOhms
Published: 2021-01-26 | Updated: 2022-03-11