Schaltbau NF Connectors

Schaltbau NF Connectors include the NF07 and NF10 circular audio miniature connector families designed for communication engineering applications. These watertight connectors feature bayonet locking and are available in multiple configurations to address a wide range of installation requirements. NF connectors combine hard gold-plated spring-loaded contacts with self-cleaning contact faces to maintain low contact resistance and reliable signal transmission. The robust design supports operation in challenging environmental conditions while providing high protection against moisture, shock, and vibration. Shielded NF07 variants and NF10 connectors offer enhanced protection against electromagnetic influences. Schaltbau NF Connectors feature stainless-steel materials, multiple backshells, several contact termination styles, and various polarization choices to simplify integration into communication equipment.

Features

  • Circular audio miniature connector systems for communication equipment
  • Watertight construction with bayonet coupling
  • Hard gold-plated spring-loaded contacts with self-cleaning contact faces
  • Low contact resistance for reliable signal transmission
  • High shock and vibration resistance
  • Scoop-proof design helps prevent short circuits during mating
  • Enhanced EMC shielding available on NF10 and shielded NF07 versions
  • Multiple backshell options for cable sleeves, shielding, heat-shrink boots, and potting
  • Multiple polarization/orientation options for connector keying

Applications

  • Voice and data communication systems for mobile and stationary use
  • Mobile and stationary hand-held and headsets
  • Helmets for emergency services
  • Observation systems
  • Metal detection devices
  • Camera systems

Videos

Published: 2026-08-13 | Updated: 2026-08-24