Schneider Electric 199 Series Heavy-Duty Power Relays

Schneider Electric 199 Series Heavy-Duty Power Relays feature an open-style construction with screw terminals, high-capacity switching, and high dielectric strength. These panel-mount relays support SPST, SPDT, DPST, and DPDT contact arrangements. The series offers 40A and 50A contact current ratings and can switch loads ranging from low-current circuits to high-power equipment. Additional options include AC- and DC-coil configurations with standard, double-make, and magnetic blowout options. Relays with a blowout magnet extend DC switching performance for higher-voltage loads, while the riveted construction provides mechanical durability. Schneider Electric 199 Series Heavy-Duty Power Relays are suitable for resistive, motor, tungsten, and pilot-duty loads.

Features

  • Open-style construction with screw terminals
  • Heavy-duty contacts for high-power load switching
  • 40A and 50A contact current ratings
  • SPST, SPDT, DPST, and DPDT contact arrangements
  • High-capacity switching with high dielectric strength
  • AC- and DC-coil configurations
  • Standard and double-make contact options
  • Magnetic blowout options for high-voltage DC switching
  • Riveted construction for improved mechanical life
  • Panel-mount installation
  • Pressure-wire terminal and auxiliary-switch options on selected models
  • RoHS-compliant construction

Applications

  • Industrial power switching
  • Motor control
  • Resistive load switching
  • Tungsten lighting loads
  • Pilot-duty control circuits
  • High-voltage DC load switching
  • Industrial control panels
Published: 2026-10-28 | Updated: 2026-11-03