Schneider Electric RPF Harmony Electromechanical Relays

Schneider Electric RPF Harmony Electromechanical Relays (EMRs) offer ratings of up to 30A to meet heavy-duty switching requirements, delivering robust performance for high-current industrial applications. The RPF relay lineup includes DPST models with two normally open (N/O) contacts and DPDT models with two changeover (C/O) contacts. Available AC and DC coil options integrate with a range of power-control and hard-wired logic systems. The sealed relay construction features flat, quick-connect terminals and is suitable for DIN-rail or panel mounting for flexible installation. Schneider Electric RPF Harmony EMRs offer a compact package that saves space in control panels.

Features

  • Sealed construction
  • DIN-rail and panel mounting capability
  • Flat, quick-connect terminals
  • Compact construction for space-limited control panels

Applications

  • Packaging
  • Pumping
  • Conveying
  • Material handling
  • HVAC
  • Automation control panels
  • Programmable logic controller (PLC) interfaces

Specifications

  • Power switching for loads up to 30A
  • DPST models with two N/O contacts
  • DPDT models with two C/O contacts
  • 1HP motor load rating at 120VAC, and 3HP at 240VAC (N/O contacts only)
  • 5000ARMS short-circuit rating at 3HP, 240VAC (N/O contacts only)
  • AC and DC coil options
  • UL listed
  • RoHS compliant

Call-Outs

Infographic - Schneider Electric RPF Harmony Electromechanical Relays
Published: 2026-10-29 | Updated: 2026-11-02