Schneider Electric SSM2 Harmony Solid-State Relays
Schneider Electric SSM2 Harmony Solid-State Relays (SSRs) feature a dual-channel, single-phase relay configuration with a 6A rating in a compact modular DIN-rail housing. These devices handle two AC load channels and integrate a heat sink, screw terminals, and green LED input-status indicators. The solid-state construction enables silent operation without moving contacts. Schneider Electric SSM2 Harmony Solid-State Relays are available in two options. The SSM2A16BD uses zero-voltage switching for resistive loads, while the SSM2A16BDR provides random-voltage switching for inductive loads. Both types offer robust performance in harsh environments and resist shock and vibration.
Features
- Dual-channel, single-phase relay configuration
- Designed for industrial applications
- Compact design with slim width requires less panel space and reduces enclosure size
- Fast and precision control, high switching frequency
- Zero-voltage switching for resistive loads (SSM2A16BD)
- Random-voltage switching for inductive loads (SSM2A16BDR)
- Resistance to shock and vibration
- SCR solid-state outputs
- Integrated heat sink for heat dissipation
- Green LED indication for input status
- Symmetrical DIN-rail mounting
- Silent switching without moving contacts
- Robust in harsh environments
- Screw-terminal connections
Applications
- Packaging
- Plastic molding
- Textiles
- Heating furnaces
Specifications
- 6A rated current per listed device
- 4VDC to 32VDC control input
- 24VAC to 280VAC load-voltage range
- 0.15A to 6A load current range
- 14mA to 16.87mA input current
- 4VDC turn-on voltage
- 1VDC turn-off voltage
- <1.3V on-state maximum voltage drop
- 0.1mA off-state maximum leakage current
- 600V transient overvoltage rating
- 500V/µs off-state dV/dt at maximum voltage
- 2.5kVAC dielectric strength between input and output and from input or output to case
- 18mm x 90.3mm x 84.4mm dimensions (W x H x D)
- -30°C to +80°C operating temperature range
- IP20 degree of protection
- UL 94V-0 flame-retardant rating
- IEC 60950-1, IEC 61000, and IEC 62314 standards
- CSA and UL certifications
- CE marking
Call-Outs
Additional Resources
Published: 2026-10-21
| Updated: 2026-10-23