NXP Semiconductors S32K344EVB-LQ100 Evaluation Board
NXP Semiconductors S32K344EVB-LQ100 Evaluation Board is a development platform for general-purpose industrial and automotive applications. The board is based on a 32-bit Arm® Cortex®-M7 S32K3 microcontroller in a 100-pin LQFP package. The dual cores operate in lockstep mode to support applications requiring ASIL D functional safety.
The NXP S32K344EVB-LQ100 Board also provides Hardware Security Engine functionality, Over-the-Air update support, advanced connectivity, and low-power operation. These capabilities facilitate the development of secure, connected, and safety-oriented S32K344 systems.
Features
- Development platform for S32K344-based applications
- Dual-core lockstep operation for safety-oriented designs
- ASIL D functional safety support
- Hardware Security Engine functionality
- Over-the-Air update support
- Advanced connectivity capabilities
- Low-power operation
- Support for general-purpose industrial and automotive development
Applications
- General-purpose automotive applications
- General-purpose industrial applications
- S32K344 MCU evaluation
- Functional safety development
- Secure embedded system development
- Connected system development
- Over-the-Air update evaluation
- Low-power application development
Layout
Published: 2026-09-02
| Updated: 2026-10-28