Ceva BNO086 Development Kit

Ceva BNO086 Development Kit is a demonstration and evaluation platform that enables quick and easy development and prototyping. The BNO086 development kit uses the BNO08x family of SiPs (System-in-Package) designed for robotics, AR/VR, HIDs (Human Interface Devices, remote controls), and other motion-sensing applications. The Ceva BNO086 kit implements advanced sensor fusion software and a Bosch Sensortec sensor.

Features

  • Includes the BNO086 9-axis SIP, Bosch BME280 pressure/temperature/humidity, and Capella CM36686 proximity/ALS sensors
  • Test points to measure the current consumption of the BNO086
  • 2.425’’ x 2.85’’ dimensions

Kit Contents

  • Evaluation toolset with a graphical interface
  • Technical collateral and documentation

BNO086 Development Kit with STM32 Nucleo-F411RE

Ceva BNO086 Development Kit
Published: 2023-07-21 | Updated: 2026-10-12