Microchip Technology SY75712/14 LVCMOS Clock Buffers

Microchip Technology SY75712/14 LVCMOS Clock Buffers provide ultra-low-jitter clock distribution with two- and four-output configurations. The SY75712 is offered with two LVCMOS outputs, and the SY75714 with four. Both devices include built-in 50Ω series resistance, enabling them to drive standard 50Ω transmission lines without external series resistors.

The Microchip SY75712/14 Clock Buffers operate from a 1.2V to 1.8V supply and support frequencies up to 250MHz. The buffers provide 17fs typical additive jitter, 1.5ns typical propagation delay, and extended temperature operation. Compact 8-pin TDFN packaging supports clock distribution, green servers, battery-powered equipment, and other space-constrained applications where low power and low cost are important.

Features

  • Two- and four-output LVCMOS clock buffer options
  • Ultra-low additive jitter for precision clock distribution
  • Built-in 50Ω series resistance on each LVCMOS output
  • Direct connection to standard 50Ω transmission lines without external series resistors
  • Output-enable control
  • Low-power operation for energy-conscious designs
  • Compact package for space-constrained applications
  • Extended temperature operation for harsh environments

Applications

  • Clock distribution
  • Green servers
  • Battery-powered applications

Specifications

  • SY75712
    • One LVCMOS input to two LVCMOS outputs
    • Output supply voltage range of 1.2V to 1.8V
    • Additive jitter of 17fs is typical at 156.25MHz over the 12kHz to 20MHz integration band
    • Output frequency range of 0Hz to 250MHz
    • Typical propagation delay of 1.5ns
    • Maximum output-to-output skew of less than 50ps
    • Built-in LVCMOS output series resistance of 50Ω
    • Operating temperature range of -40°C to +105°C
    • 8-pin TDFN package
    • Package dimensions of 2mm x 2mm
  • SY75714
    • One LVCMOS input to four LVCMOS outputs
    • Output supply voltage range of 1.2V to 1.8V
    • Additive jitter of 17fs is typical at 156.25MHz over the 12kHz to 20MHz integration band
    • Output frequency range of 0Hz to 250MHz
    • Typical propagation delay of 1.5ns
    • Maximum output-to-output skew of less than 50ps
    • Built-in LVCMOS output series resistance of 50Ω
    • Operating temperature range of -40°C to +105°C
    • 8-pin TDFN package
    • Package dimensions of 2mm x 2mm
Block Diagram - Microchip Technology SY75712/14 LVCMOS Clock Buffers
Published: 2026-09-04 | Updated: 2026-09-14