Siretta SNYPER-IoT-450 GL Signal Analyzer & Datalogger
Siretta SNYPER-IoT-450 Graphyte (GL) Signal Analyzer and Datalogger is a high-performance handheld cellular device designed to survey LTE450, LTE-M, and NB-IoT networks. This analyzer enables rapid identification of available cellular networks and helps determine the most reliable network infrastructure before critical systems are deployed. The SNYPER-IoT-450 Graphyte (GL) signal analyzer operates at a low frequency of 450MHz that provides enhanced signal penetration and extended coverage capabilities. This device can be left to conduct sequential surveys at a fixed location and automatically save the results. Surveys can be configured as single- or multi-cycle operations to identify intermittent cellular service, unreliable base stations, and fluctuating network performance. The SNYPER-IoT-450 (GL) is ideal for utility, smart grid, telemetry, remote monitoring, and private LTE450 applications where stable long-range connectivity is important.
Features
- Supported bands 4G LTE (MHz):
- B3 (1800)
- B20 (800)
- B31 (450)
- B72 (450)
- 18 supported bands LTE-M (MHz) including, B1 (2100)/B2 (1900) / B3 (1800)/B4 (1700)/B5 (850)/B8 (900)/B12 (700)/B13 (700)/B14
- (700)/B18 (850)/B19 (850)/B20 (800)/B25 (1900)/B26 (850)/B27 (800)/B28 (700)/B66 (1700)/B85 (700)
- 17 supported bands NB-IoT (MHz) including B1 (2100)/B2 (1900)/B3 (1800)/B4 (1700)/B5 (850)/B8 (900)/B12 (700)/B13 (700)/B18
- (850)/ B19 (850)/B20 (800)/B25 (1900)/B26 (850)/B28 (700)/B66 (1700)/B71
- (600)/B85 (700)
- 4 supported bands GSM/EGPRS (MHz):
- B2 (1900)
- B3 (1800)
- B5 (850)
- B8 (900)
- View signal strength and cell parameters
- 480 x 640 color TFT display
- Logical menus and operation
- Long-life rechargeable battery
- USB-C cable for PC connection and power/charging
- USB-C download of device results to PC
- Rugged and durable construction
- Integrated belt clip
- Supplied with a hard carry case for the device and accessories
- Multiple language support:
- English
- French
- German
- Italian
- Spanish
- Approvals and compliance:
- UKCA
- CE
- RoHS
- Dimensions:
- 141mm x 76mm x 36mm SNYPER
- 253g weight without antenna
- -10°C to +60°C operating temperature range
- 25% to 85% RH non-condensing operating humidity range
- Sufficient for a 12-hour continuous survey (typical) battery
- Interfaces:
- 2 x SMA female cellular antenna connector
- 1 x SIM card reader (push-push) 3V, 1.8V
- Red LED charging indicator
- 2.4” diagonal VGA 480 x 640 RGB TFT with LED backlight display
- 80° viewing angle display
- 700cd/m2 display brightness
Applications
- Smart grid infrastructure
- Utility metering
- Water and energy monitoring
- Remote telemetry
- Critical infrastructure monitoring
- Industrial IoT deployments
- Private LTE450 networks
- Renewable energy sites
- Remote environmental monitoring
Overview