STMicroelectronics STM32U5G9J-DK2 Discovery Kit

STMicroelectronics STM32U5G9J-DK2 Discovery Kit is a complete development and demonstration platform for the STM32U5G9ZJT6Q microcontroller, featuring an Arm® Cortex®-M33 core with Arm TrustZone®. The kit includes innovative ultra-low-power-oriented features, 3Mbytes of embedded SRAM, 4Mbytes of embedded flash memory, and rich graphics capabilities. The STM32U5G9J-DK2 enables users to prototype applications with state-of-the-art energy efficiency. It provides stunning, optimized graphics rendering with support for a 2.5D Neo-Chrom accelerator, Chrom-GRC™ MMU, and Chrom-ART Accelerator.

The STM32U5G9J-DK2 integrates a full range of hardware features that help evaluate all the peripherals, such as a 5" RGB 800x480 pixels TFT colored LCD module. The module comes with a 24-bit RGB interface and a capacitive touch panel. The kit also includes USB Type-C® HS, Arduino®, Octo-SPI flash memory device, and STLINK-V3EC (USART console).

The STMicroelectronics STM32U5G9J-DK2 integrates an STLINK-V3EC embedded in-circuit debugger and programmer for the STM32 microcontroller. It includes a USB Virtual COM port bridge and comes with the STM32CubeU5 MCU package. This package provides a comprehensive STM32 software HAL library and a range of software examples.

Features

  • Ultra-low-power STM32U5G9ZJT6Q microcontroller based on the Arm Cortex-M33 core with Arm TrustZone, featuring 4Mbytes of Flash memory, 3Mbytes of SRAM, and SMPS, in an LQFP144 package
  • 5" 800 × 480 pixels TFT LCD module with 16.7M color depth, parallel RGB interface, and capacitive touch panel
  • USB Type-C with USB 2.0 high-speed interface, UCPD Sink only
  • Low-power system designed for VDD at 3.3V only
  • 1Gbit Octo-SPI Flash memory
  • Two user LEDs
  • User and reset push-buttons
  • Onboard STLINK-V3EC debugger/programmer with USB re-enumeration capability (mass storage, Virtual COM port, and debug port)
  • Board connectors
    • ST-LINK USB Type-C
    • User USB Type-C Arm Cortex MIPI10 connector (SWD/JTAG/trace)
    • Tag-Connect™ 10-pin footprint
    • ARDUINO Uno V3 expansion
    • One double-row 2.54mm pitch expansion connector for additional peripherals prototyping
  • Comprehensive free software libraries and examples available with the STM32CubeU5 MCU package
  • Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Required Equipment

  • Multi-OS support with Windows® 10, Linux® 64-bit, or macOS®
  • USB Type-A or USB Type-C to USB Type-C cable
  • USB Type-A or USB Type-C to Micro-B cable

Videos

Published: 2026-10-07 | Updated: 2026-10-13