Swissbit F-75 CFast™ Cards

Swissbit F-75 CFast™ cards combine the CompactFlash™ (CF) card form factor and the Serial ATA (SATA) interface into a single product. These cards use industrial-grade 3D NAND and a high-end SATA 6Gb/s controller with DRAM support, combining high performance, low latency, and high endurance. The F-75 CFast™ cards replace HDDs and CompactFlash™ cards in small form factors, offering high endurance and resistance to shock, vibration, and extreme temperatures (-40°C to +85°C). These cards feature a capacity range of 32GB to 512GB and an operating voltage of 3.3V ±5%. Designed with reliability, ruggedness, and security in mind, and supports end-to-end data path protection, SRAM ECC, AES 256, and TCG Opal 2 for maximum data protection.

The F-75 cards are developed for read-intensive or mixed workloads and excellent endurance. Optimized FW algorithms for high read access and long data retention, including sophisticated power-fail management, near-Miss ECC technology, read disturb and data-care management, and advanced wear-leveling. The F-75 CFast™ cards are ideal for industrial embedded systems, PLCs, automation, data logging, casino gaming, and other demanding use-case applications.

Features

  • 32GBytes, 64GBytes, 128GBytes, 256GBytes, and 512GBytes capacity range
  • 36.4mm x 42.8mm x 3.6mm CFast-Sized Solid State Drive (SSD)
  • Compliance:
    • CFast 2.0 compatible
    • SATA Gen3 - 6Gbit/s
    • Supports ATA/ATAPI-8 and ACS-4
  • RoHS 6 / REACH compliant
  • UL-certified, 30μinch gold-plated connector
  • AES-256 encryption
  • TCG Opal 2.0 and secure boot feature
  • On-die temperature sensor
  • Performance:
    • Sequential read up to 550MBytes/s
    • Random read 4K up to 53,600IOPS
    • Sequential write up to 340MBytes/s
    • Random write 4K up to 39,600IOPS
  • -40°C to +85°C industrial operating temperature range
  • -40°C to +85°C industrial storage temperature range
  • 3.3V ±5% operating voltage range
  • 10 years at life begins and 1 year at life ends data retention

Applications

  • Embedded computing
  • Automation and PLC
  • Data logging
  • POS/POI
  • Medical
  • Casino gaming
Published: 2026-10-08 | Updated: 2026-10-30