Taoglas Stream II (STRM2) 3-in-1 Adhesive-Mount Antennas
Taoglas Stream II 3-in-1 Adhesive-Mount Antennas provide reliable GNSS, cellular, and Wi-Fi® connectivity for connected devices operating in demanding indoor and outdoor environments. The STRM2 combines a high-efficiency active GNSS L1 antenna with two ultra-wideband cellular and Wi-Fi antenna elements, delivering dependable positioning and high-speed wireless communications from a single compact enclosure. The Taoglas Stream II includes an integrated low-noise amplifier, providing excellent satellite reception for accurate positioning in challenging signal conditions. The two wideband antenna elements cover a 600MHz to 8000MHz range, supporting global 4G LTE, 5G NR, LTE-M, NB-IoT, Cat M, private LTE networks, Wi-Fi 6/6E, and other emerging wireless technologies.
Features
- Low-profile housing
- 2x 4G-5G/Wi-Fi (including Wi-Fi 6), 600MHz to 8000MHz frequency range
- 1x GPS-GLONASS antenna
- IP67 waterproof enclosure
- 202.2mm length x 68.2mm width x 12.9mm height
- 3m RG-174 and TGC-200 cables
- SMA(M) and RP-SMA(M) connectors
- RoHS and REACH compliant
Applications
- Industrial IoT and automation
- Transportation and telematics
- Smart infrastructure
- Energy and utilities
- Security and surveillance
- Retail and commercial
Specifications
- Up to 74.2% efficiency
- -1.29dB to -1.45dB average gain
- 4.40dBi or 5.11dBi peak gain
- 50Ω impedance
- 18±3mA power consumption
- 1.8V to 3.0V input voltage
- Right-hand circular (RHCP) polarization
- -40°C to +85°C operating temperature range
Dimensions
GNSS Bands & Constellations