Texas Instruments SN74LVC1G373B-Q1 Single D-Type Latch

Texas Instruments SN74LVC1G373B-Q1 Single D-Type Latch with 3-State Output includes one D-type latch to store and control digital data. When the latch-enable input is high, the output follows the data input. When the latch-enable input is low, the output retains the logic level established at the data input.

The TI SN74LVC1G373B-Q1 Latch supports a 3-state output, allowing existing data to remain stored or new data to be written while the output is in a high-impedance state. The device delivers 5.5V-tolerant inputs, supports standard pinouts, and meets or exceeds 100mA latch-up performance per JESD 78. Applications include braking systems, hospital patient care, retail automation, and printers.

Features

  • SN74LVC1G373B-Q1 AEC-Q100 qualified for automotive applications
    • Device temperature grade 1
    • Human body model ESD classification level 2
    • Charged device model ESD classification level C4B
  • 5.5V-tolerant input pins
  • Supports standard pinouts
  • Latch-up performance exceeds 100mA per JESD 78
  • Single D-type latch with 3-state output
    • Q output follows the D input while the latch-enable input is high
    • Q output retains the logic level established at the D input while the latch-enable is low
    • Output enable does not affect internal latch operation
    • Existing data can be retained, or new data can be written while the output is in the high-impedance state

Applications

  • Braking systems
  • Hospital patient care
  • Retail automation
  • Printers

Specifications

  • Supply voltage operating range of 1.1V to 5.5V
  • Input voltage range of 0V to 5.5V
  • Maximum clock frequency of 150MHz
  • Maximum low-level output current of 32mA
  • Maximum high-level output current of -32mA
  • Maximum supply current of 10µA
  • Human body model ESD rating of ±2000V
  • Charged device model ESD rating of ±1000V
  • Six-pin SC70 package
  • Package dimensions of 2.1mm x 2mm
  • Body dimensions of 2mm x 1.25mm

Functional block diagram

Block Diagram - Texas Instruments SN74LVC1G373B-Q1 Single D-Type Latch

Typical Application

Application Circuit Diagram - Texas Instruments SN74LVC1G373B-Q1 Single D-Type Latch
Published: 2026-10-22 | Updated: 2026-10-30