Vishay / Sfernice P9A 9mm Sealed Panel Potentiometers

Vishay / Sfernice P9A 9mm Sealed Panel Potentiometers are conductive plastic industrial-grade potentiometers featuring a wide resistance range of 1kΩ to 1MΩ. The Vishay / Sfernice P9A withstands typical industrial washing processes. These PC board and bushing-mount potentiometers have a minimal package depth of 5mm behind the panel.

Features

  • Conductive plastic
  • Industrial grade
  • 1kΩ to 1MΩ wide resistance range
  • 5mm depth behind panel
  • PC board and bushing mount
  • Withstands typical industrial washing processes

Applications

  • Audio volume controls
  • Audio equipment tone and balance controls
  • Industrial control panels
  • Motor speed control settings
  • Sensor calibration and signal trimming
  • Test and measurement equipment

Specifications

  • IP67 sealing level
  • 50,000 cycles of life
  • 1000MΩ minimum insulation resistance
  • 900VAC (sea level) / 350VAC (70,000 feet) dielectric strength
  • -40°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Vishay / Sfernice P9A 9mm Sealed Panel Potentiometers

Power Rating (Linear)

Chart - Vishay / Sfernice P9A 9mm Sealed Panel Potentiometers
Published: 2026-10-23 | Updated: 2026-10-29