Vishay / Dale WSL1020 Power Metal Strip Resistors
Vishay / Dale WSL1020 Power Metal Strip Resistors feature a wide side terminal construction that yields a high 2W power rating in the compact 1020 case size. The WSL1020 power metal strip resistors combine its high power-to-footprint-size ratio with extremely low resistance values down to 0.003 Ω and stable resistance tolerances to 0.5%.The advanced construction of the WSL1020 power metal strip resistors incorporates a solid metal nickel-chrome alloy resistive element with low TCR (< 20 PPM/ºC). This results in a high-power resistor with an operating temperature range of -65 °C to 170°C while maintaining the superior electrical characteristics of the power metal strip construction.
Features
- Wide side terminal construction that yields high power to footprint size ratio (2W in 1020 package)
- Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers, and shunts
- Proprietary processing technique produces low resistance values (down to 0.003Ω)
- All welded construction
- Solid metal nickel-chrome alloy resistive element with low TCR (<20 ppm/°C over a temperature range of 20°C to 60°C)
- Very low inductance, 0.5nH to 5nH
- Excellent frequency response to 50MHz
- Low thermal EMF (< 3 μV/°C)
- Tolerance 1%
- Dimensions 2.54mm W x 5.08mm L x 0.635mm H
Applications
- Current sensing and pulse applications, including switching and linear power supplies, instruments, power amplifiers, and shunts
- Automotive electronic controls such as engine, brushless DC motors, anti-lock brakes, climate, and battery management controls
- Industrial controls, including down-hole test/measurement equipment for oil/gas well drilling
- Inverter controls for HVAC systems
- DC/DC converters for servers, VRMs for laptops, and Li-Ion battery safety and management
View Results ( 4 ) Page
| Part Number | Datasheet | Description | Resistance |
|---|---|---|---|
| WSL10205L000FEA | ![]() |
Current Sense Resistors - SMD 2watt .005ohms 1% | 5 mOhms |
| WSL10203L000FEA | ![]() |
Current Sense Resistors - SMD 2watt .003ohms 1% | 3 mOhms |
| WSL10204L000FEA | ![]() |
Current Sense Resistors - SMD 2watt .004ohms 1% | 4 mOhms |
| WSL10206L000FEA | ![]() |
Current Sense Resistors - SMD 2watt .006ohms 1% | 6 mOhms |
Published: 2013-05-02
| Updated: 2022-12-06