WAGO 2002 TOPJOB® S Rail-Mount Terminal Blocks

WAGO 2002 TOPJOB® S Rail-Mount Terminal Blocks are DIN-rail-mount terminal blocks designed for 2.5mm2 conductors. This connector series uses CAGE CLAMP® push-in technology for fast, secure, and vibration-resistant wiring. The WAGO 2002 series includes feed-through, multi-conductor, ground, fuse, and multi-level terminal block options, providing flexibility for a wide range of control panel and industrial wiring applications.

Features

  • Feed-through, ground, fuse, disconnect, diode, and multi-level blocks
  • Push-in termination of solid, stranded, and ferruled conductors for all variants
  • 2.5mm2 conductor capacity
  • DIN-rail mounting on standard 35mm x 7.5mm and 35mm x 15mm rails
  • TOPJOB S modular design
  • Side and center marking options for circuit identification and organization
  • Available Ex e (increased safety) version for hazardous environments
  • Front-entry conductor wiring for easy access in control panels
  • Jumper-compatible

Applications

  • Industrial automation and control
  • Programmable logic controller (PLC) input/output wiring
  • Motor control circuits
  • Control cabinet power distribution
  • Hazardous locations
  • Sensor and actuator connections
  • Control and signal wiring
  • Building automation
  • Heating, ventilation, and air-conditioning (HVAC) control panels
Published: 2026-10-28 | Updated: 2026-10-30