WAGO 250 PCB Terminal Strips

WAGO 250 PCB Terminal Strips are intuitive PCB terminal blocks for consumer or industrial electronics. The WAGO 250 terminal strip series offers various color options and a modular approach, allowing designers to create the exact configuration needed. The built-in push-button allows for intuitive wiring of stranded conductors. Solid conductors can be pushed in. The terminal blocks include integrated test points and marking, simplifying troubleshooting and wiring.

Features

  • 2.5mm, 2.54mm, 3.5mm, 5mm, and 7.5mm pin spacing
  • Up to 600V rated voltage, 10A rated current, and 14AWG wire gauge
  • Through-hole or through-hole reflow (THR) PCB technology
  • Push-in CAGE CLAMP® maintenance-free connections

Applications

  • Industrial automation and control
  • Heating, ventilation, and air-conditioning (HVAC) control
  • Power supplies
  • Lighting systems
  • Sensor connections
  • Actuator connections
  • Consumer electronics

Application Example

Mechanical Drawing - WAGO 250 PCB Terminal Strips
Published: 2026-10-29 | Updated: 2026-10-30