- Home
- NEWEST Products
- New by Manufacturer
- Wakefield Thermal
- SKV High Power Skived Fin Heat Sinks - Wakefield Thermal
Wakefield Thermal SKV High Power Skived Fin Heat Sinks
Wakefield Thermal SKV Skived Fin Heat Sinks are an alternative to extruded heat sinks considering the fin density, which extrusion technology cannot achieve. The SKV Skived heat sinks are manufactured using copper or aluminum with 0.5mm thick fins. These fins are produced from a bar of material, approximately 16ft in length, and then cut to length as required by the final application. The SKV series from Wakefield Thermal offers standard off-the-shelf solutions for applications and custom solutions utilizing a plastic pin attachment.
Features
- Plastic push pin attachment for easy insertion
- Plastic pins ensure the integrity of the PCB board
- High fin densities in comparison to extrusion
- No interface between fins and base
- Improved thermal performance
- Minimal tooling cost for non-standards
Additional Resources
Related Heat Sinks
Wakefield Thermal Heat Sink Extrusions & Profiles
Available in 1- and 3-foot lengths, manufactured by pushing hot aluminum billets through steel die.
Wakefield Thermal DC/DC Power Brick Heat Sinks
Available in various fin heights and orientations.
Wakefield Thermal RAPID Heat Pipe CPU Coolers
Designed to draw heat away from the system CPU and other components in an enclosure.
Wakefield Thermal 690 Extruded Heat Sinks for TO Devices with Clip
Aluminum extruded heat sinks designed for TO-126, TO-220, and TO-247 devices.
Wakefield Thermal omniKlip™ Heat Sinks for TO Packages
Configurable, high-performance, compact solution for TO-220, TO-247, TO-264, and similar packages.
Wakefield Thermal 960 Series Push-Pin Heat Sinks
Feature pre-assembled plastic push pins with a flexible barb that engage precisely with PCB holes.
Wakefield Thermal 900 Series Elliptical Fin LED Heat Sinks
Designed for airflow applications, including telecom, data centers, networking, and cloud computing.
Wakefield Thermal SFA Skived Fin Heat Sink Assemblies
Feature 60mm and 120mm fan configurations with push and push-pull designs.
Related Heat Sink Accessories
Wakefield Thermal 960 Series Push Pins for Heat Sinks
Designed to work with the 960 series heat sinks and offers an overheight range of 17.6mm to 22.1mm.
Related Thermal Interface Materials
Wakefield Thermal 127-12 Extreme Performance Sil-Free Thermal Grease
Feature extreme performance, phase change, and non-silicone with 12W/m-K thermal conductivity.
Wakefield Thermal BT BondaTherm™ Thermal Interface Materials
Includes equalizer kits, dispense guns, static mixers and fast-curing thermally conductive adhesive.
Wakefield Thermal PL ulTIMiFlux High Performance Thermal Pads
A variety of sizes, thicknesses, conductivities, and durometers for a custom thermal solution.
Wakefield Thermal ulTIMiFlux™ Thermal Interface Materials
Excellent replacement for thermal greases designed to improve thermal transfer to the heat sink
Wakefield Thermal CD ulTIMiFlux™ Dielectric Phase Change TIM
Thermally conductive electrical insulators for semiconductor-to-heat sink interfaces
Wakefield Thermal WTC/WTI Omnipad Thermal Insulators
Highly efficient and designed for semiconductor-to-heat sink interfaces.
Related Heat Transfer Components
Wakefield Thermal Heat Pipe Thermal Solutions
High thermal performance, designed to transfer heat from one area to another or across a material.
Wakefield Thermal VC Vapor Chambers for High-Power Cooling
Used to transport heat to a large area from a small source or a collection of small sources.
Related CPU Coolers
Wakefield Thermal High-Performance CPU Liquid Coolers
Designed to draw heat away from the system CPU and other components in an enclosure.
Related AC Axial Fans
Wakefield Thermal AC Series High Airflow Axial Fans
Provide reliable, long-life cooling solutions for industrial and commercial applications.
RELATED DC FANS
Wakefield Thermal DS Series High Airflow DC Server Fans
Two-ball bearing system, 10MΩ insulation resistance, and a -10°C to +70°C temperature range.
Wakefield Thermal Standard DC Blowers for Electronic Cooling
DC blowers for electronic cooling with high-pressure airflow and flexible control options.
- Wakefield Thermal