Weidmuller DURAmax DC Uninterruptible Power Supply

Weidmuller DURAmax DC Uninterruptible Power Supply (UPS) provides secure and reliable 24V backup power for PLCs, sensors, and other industrial automation equipment. The solution assists with system operational maintenance during mains power interruptions by automatically switching to battery power, reducing the risk of unplanned downtime. Designed for industrial installations with limited cabinet space, the DURAmax series combines a compact form factor with robust backup power performance. The UPS integrates with Weidmuller's power management portfolio, including 24VDC PRO ECO II, PRO MAX, PRO TOP power supplies, and DURA ECO battery modules to create a coordinated power backup ecosystem. Weidmuller offers DURAmax DC UPS Manager software, which allows configuration of the UPS and battery modules via a USB Type-C® interface.

Features

  • Automatic transition to battery operation during mains power failure
  • Compact design for space-constrained control cabinets
  • Intuitive LED bar graph display for status and fault diagnostics
  • Built for global cybersecurity compliance and EU CRA readiness
  • Temperature-compensated battery charging
  • Battery cold-start capability for battery-powered startup
  • Fast installation with PUSH IN connection technology
  • USB-C connectivity for UPS and battery module configuration through DURAmax DC UPS Manager software

Applications

  • Industrial automation systems
  • PLC backup power protection
  • Sensor power continuity
  • Control cabinet power backup solutions
Published: 2026-09-02 | Updated: 2026-09-16