Weidmuller DURAmax DC Uninterruptible Power Supplies

Weidmuller DURAmax DC Uninterruptible Power Supplies (UPSs) provide secure and reliable 24V backup power for PLCs, sensors, and other industrial automation equipment. These UPS assist with system operational maintenance during mains power interruptions by automatically switching to battery power, reducing the risk of unplanned downtime. Designed for industrial installations with limited cabinet space, the DURAmax series combines a compact form factor with robust backup power performance. These UPSs integrate with 24V DC PRO ECO II, PRO MAX, PRO TOP power supplies, and DURA ECO battery modules to create a power backup ecosystem. These devices offer DURAmax DC UPS Manager software, which allows configuration of the UPS and battery modules via a USB Type-C® interface.

Features

  • Automatic transition to battery operation during mains power failure
  • Compact design for space-constrained control cabinets
  • Intuitive LED bar graph display for status and fault diagnostics
  • Built for global cybersecurity compliance and EU CRA readiness
  • Temperature-compensated battery charging
  • Battery cold-start capability for battery-powered startup
  • Fast installation with PUSH IN connection technology
  • USB-C connectivity for UPS and battery module configuration through DURAmax DC UPS Manager software

Applications

  • Industrial automation systems
  • PLC backup power protection
  • Sensor power continuity
  • Control cabinet power backup solutions
Published: 2026-09-02 | Updated: 2026-11-03