Nexperia BC5xPAS NPN Medium Power Transistors
Nexperia BC5xPAS NPN medium power transistors are available in 45V, 60V, or 80V versions all with a 1A collector current rating. The smaller DFN2020D-3 package of the BC5xPAS transistors is ideal for smaller PCBs. They are designed for a wide variety of projects, including linear voltage regulators, battery-driven devices, low-side switches, power management, and amplifiers.The Nexperia BC5xPAS NPN Medium Power Transistors are AEC-Q101 qualified and suitable for use in automotive applications.
Features
- AEC-Q101 qualified
- High collector current capability IC and ICM
- Three current gain selections
- Reduced Printed-Circuit Board (PCB) area requirements
- Suitable for Automatic Optical Inspection (AOI) of solder joint
- Very small lead-less SMD plastic package with medium power capability
- Exposed heat sink for excellent thermal and electrical conductivity
- DFN2020D-3 (SOT1061D) package
Applications
- Linear voltage regulators
- Low-side switches
- Battery driven devices
- Power management
- MOSFET drivers
- Amplifiers
Package Outline
View Results ( 10 ) Page
| Part Number | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Pd - Power Dissipation | Package/Case |
|---|---|---|---|---|
| BC55PA-QX | 60 V | 60 V | 1.65 W | SOT-1061-3 |
| BC55PASX | 60 V | 60 V | 420 mW | DFN-2020D-3 |
| BC54-16PASX | 45 V | 45 V | 420 mW | DFN-2020D-3 |
| BC56-10PASX | 80 V | 100 V | 420 mW | DFN-2020D-3 |
| BC55-10PA-QX | 60 V | 60 V | 1.65 W | SOT-1061-3 |
| BC56-16PASX | 80 V | 100 V | 420 mW | DFN-2020D-3 |
| BC55-16PASX | 60 V | 60 V | 420 mW | DFN-2020D-3 |
| BC56-16PAST-QX | 80 V | 100 V | 1 W | SOT-1061D-3 |
| BC56PASX | 80 V | 100 V | 420 mW | DFN-2020D-3 |
| BC56-10PAST-QX | 80 V | 100 V | 1 W | SOT-1061D-3 |
Published: 2015-03-20
| Updated: 2025-04-07