Aratas BF3S SMT Tactile Switches

Aratas BF3S SMT Tactile Switches are 6mm x 6mm surface-mount switches for high-density mounting. Aratas B3FS provides a sharp click and high durability. B32-series Key Tops mount to models with projected plungers. The series includes a Key Top Integrated option. These tact switches are ideal for vending machines, security alarms, measuring devices, medical equipment, and more.

Features

  • 6mm × 6mm surface-mount switches for high-density mounting
  • Available on embossed tape
  • Provides a sharp click and high durability
  • B32-series Key Tops mount to models with projected plungers
  • A small package containing 100 embossed taping reels is available in addition to the standard package

Applications

  • Vending machines
  • Security alarms
  • Measuring devices
  • Medical equipment
  • Printers
  • Copiers
  • Home appliances
  • Control panels

Specifications

  • Rating (resistive load)
    • 1mA to 50mA current
    • 3VDC to 24VDC voltage
  • 100mΩ maximum contact resistance (initial value)
  • -25°C to +70°C ambient operating temperature at 60% RH max. (with no icing or condensation)
  • 250VAC, 50Hz/60Hz dielectric strength for 1 minute 

Key Top Integrated Type

Chart - Aratas BF3S SMT Tactile Switches

B3FS Types

Chart - Aratas BF3S SMT Tactile Switches
Published: 2024-12-12 | Updated: 2026-10-19