EPCOS / TDK B32926C/D Film Capacitors

EPCOS B32926C/D Film Capacitors are X2 Class components designed for interference suppression in a wide variety of applications. These capacitors are constructed from a polypropylene dielectric in small dimensions and with self-healing properties. EPCOS B32926C/D capacitors have capacitance range from 0.010µF to 30µF and maximum operating temperature up to 110°C.

Features

  • X2 Class
  • Small dimensions
  • Self-healing properties
  • 110°C maximum operating temperature
  • 310VAC voltage rating
  • 10% or 20% tolerance
  • RoHS compatible
  • Halogen-free capacitors available
Published: 2014-08-06 | Updated: 2023-07-18