TDK B40920 Hybrid Polymer Aluminum Capacitors

TDK B40920 Hybrid Polymer Aluminum Capacitors feature high ripple current capability and low ESR in a compact design with miniaturized dimensions. These surface-mount capacitors are constructed with a coated aluminum case and provide a long useful life of 4000 hours of up to +125°C. Additional features include a 25VDC to 35VDC rated voltage range, 330µF to 620µF capacitance range, and ±20% capacitance tolerance. TDK B40920 Hybrid Polymer Aluminum Capacitors are ideal for automotive and industrial electronics.

Features

  • Miniaturized dimensions
  • Long useful life, 4000h up to +125°C
  • Compact design
  • High ripple current capability
  • Low ESR across temperature range
  • Suitable for reflow soldering
  • Construction
    • Surface-mount device
    • Coated aluminum case
    • Minus pole marking on the case
    • Case with safety vent
  • RoHS compatible

Applications

  • Automotive electronics
  • Industrial electronics
Published: 2020-07-22 | Updated: 2024-07-22