Fastron 242418FP Non-Shielded SMD Chip Inductors

Fastron 242418FP Non-Shielded SMD Chip Inductors are cost-effective non-shielded inductors for power applications. The Fastron 242418FP compact (6.1mm x 6.2mm x 4.5mm) chokes feature a ferrite core and enameled copper wire, providing a high-rated current and low DC resistance (DCR). 242418FP Non-Shielded SMD Chip Inductors offer 5A maximum rated current and an inductance range of 1.2μH up to 1000μH with a tolerance of ±10% or ±20%. The lead-free terminals are pre-tinned for improved solderability. These devices operate over a -40°C to +150°C temperature range, which includes self-heating of the component. 242418FP is ideal for space-constrained filters or power applications, such as AC/DC converters, DC/DC converters, and LED drivers. These inductors serve applications in stationary or battery-powered systems.

Features

  • Non-shielded SMD chip inductor for power applications
  • Compact design (6.1mm x 6.2mm x 4.5mm) is reliable and can be used as a cost-effective alternative to other SMD power inductors
  • Designed with a ferrite core and enameled copper wire
  • High-rated current and low DCR
  • Lead-free terminals are pre-tinned for improved solderability
  • AEC-Q200 compliant
  • RoHS-compliant and halogen-free

Applications

  • Power applications
    • AC/DC and DC/DC converters
    • LED drivers
  • Filter designs

Specifications

  • -40°C to +150°C operating temperature range (includes self-heating of the component)
  • 1.2μH to 1000μH inductance
  • ±10% or ±20% tolerance
  • 5A maximum rated current

Dimensions (mm)

Chart - Fastron 242418FP Non-Shielded SMD Chip Inductors
Published: 2024-02-02 | Updated: 2025-02-18