Amphenol FCI PCIe M.2 Connectors

Amphenol FCI PCIe M.2 Connectors feature a 0.5mm-pitch, 67-pin configuration with varying height options. These connectors offer angled insertion of PC boards and support PCIe® 3.0, USB 3.0, and SATA 3.0 applications. These PCIe M.2 connectors are also PCI-SIG standard compliant. The M.2 connector reduces PCB board space, offers lower connector height options, and operates at a higher data rate than the PCIe mini card. These benefits make Amphenol FCI PCIe M.2 Connectors an ideal option for tablets, laptops, and low-profile storage/server applications.

Features

  • Available in various heights
  • 0.5mm pitch with 67 positions
  • Designed for both single- and double-sided modules
  • Provides both right-angle and vertical orientations
  • Available in various keying options for module cards
  • Supports PCIe 3.0, USB 3.0, and SATA 3.0

Applications

  • Data
  • Consumers

Specifications

  • 0.5A DC current rating
  • 50V AC voltage rating
  • -40°C to +80°C temperature range
Published: 2014-08-12 | Updated: 2022-08-22