RECOM Power REC150H-UW & REC300H-W Half-Brick DC/DC Converters
RECOM Power REC150H-UW and REC300H-W Half-Brick Encapsulated DC/DC Converters deliver up to 150W or 300W, respectively. Both variants feature a wide input range and tightly regulated, fully protected output voltage options that are all trimmable over a ±10% range. The REC300H-W series offers a 9VDC to 36VDC input range and 3kVDC/1 minute insulation. The REC150H-UW units feature a 9VDC to 75VDC input range, can be installed on 12V, 24V, and 48V rails, and are especially suitable for 12V, 24V, and 48V battery supplies. The REC150H-UW series also includes a 28V output voltage for avionic systems and 54V for power-over-Ethernet (PoE) applications. Additional applications for RECOM Power REC150H-UW and REC300H-W DC/DC converters include distributed power architectures, telecom, and industrial automation.Features
- Common
- Half-brick encapsulated DC/DC converters
- Fully protected with undervoltage lockout (UVLO), short-circuit (SCP), overvoltage (OVP), and overload protection (OLP)
- REC300H-W
- Delivers up to 300W
- Wide input voltage range (9VDC to 36VDC)
- 3kVDC/1 minute insulation
- REC150H-UW
- Delivers up to 150W
- Ultra-wide input voltage range (9VDC to 75VDC)
- 2.5kVDC/1 minute insulation
- Efficiency up to 89.5%
- -40°C to +110°C baseplate temperature range
Applications
- Distributed power architectures
- Telecom
- PoE
- Industrial automation
- Avionics
Videos
View Results ( 7 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| REC300H-2424SW | ![]() |
DC/DC Converters - Through Hole 300W 9-36Vin 24Vout 12.5A |
| REC150H-4812SUW | ![]() |
DC/DC Converters - Through Hole 150W 9-75Vin 12Vout 12.5A |
| REC300H-2412SW | ![]() |
DC/DC Converters - Through Hole 300W 9-36Vin 12Vout 25A |
| REC300H-2448SW | ![]() |
DC/DC Converters - Through Hole 300W 9-36Vin 48Vout 6.25A |
| REC150H-4824SUW | ![]() |
DC/DC Converters - Through Hole 150W 9-75Vin 24Vout 6.25A |
| REC150H-4848SUW | ![]() |
DC/DC Converters - Through Hole 150W 9-75Vin 48Vout 3.125A |
| REC300H-2415SW | ![]() |
DC/DC Converters - Through Hole 300W 9-36Vin 15Vout 20A |
Published: 2022-11-10
| Updated: 2023-03-10