GCT USB4081 24pin SMT USB 3.2 Gen 2 Type-C

GCT USB4081 24pin SMT USB 3.2 Gen 2 Type-C Short body Receptacle for Power and Data applications is rated at 240W for power delivery applications. With a reduced body length of only 7.05mm, this receptacle is horizontally mounted with SMT contact termination and 4 through-hole shell stakes for exceptional PCB retention. The surface-mounted USB4081 has 24 pins to meet USB 3.2 Gen2 specifications for power and data. The GCT USB4081 Type-C USB can support USB Power Delivery (PD) applications and is tested to 20,000 mating cycles.

Features

  • Top mount, horizontal SMT configuration
  • 7.05mm reduced body length
  • 24-pin USB Type C to support USB 3.2 Gen 2 standard
  • Rated to 240W (48V @ 5A) for USB power delivery applications
  • Four shell stakes for excellent PCB retention
  • Tested to 20,000 mating cycles
  • Compatible with standard USB Type-C cable assemblies or male (plug) connectors

Applications

  • Portable electronics
  • Audio equipment
  • EPOS
  • Digital signage
  • Alarm systems
  • Security systems
  • Consumer electronics
  • Gaming controllers
Published: 2023-03-16 | Updated: 2025-03-03