HARTING M12 Accessories
HARTING M12 Accessories are designed to support and enhance the HARTING M12 family of cable systems, assemblies, and connectors. These M12 accessories include IP65 / IP67 connector M12 binding caps with cords for male or female sides. These HARTING accessories include male and female sleeve housing for 2Nm recommended torque situations, in a straight body style. Also available are counter nuts, IP67 push-pull adapter assemblies, and RJ45Cat6a angled adapters.Features
- Accessories include:
- Push-Pull Adapter Assemblies
- D-coded
- 4 position
- IP67
- Cable mounting type
- RJ45Cat6a Angled Adapters
- Mating face acc. to IEC 60603-7
- Contact face acc. to IEC 61076-2-109
- Push-Pull Adapter Assemblies
- Accessories include:
- Connector Binding Caps
- M12 metal cap with cord for male or female side
- For IP65 / IP67
- Sleeve Housing
- 2Nm recommended torque
- Straight body style
- Different heights available
- Counter Nuts
- Connector Binding Caps
Additional Resources
Published: 2016-08-04
| Updated: 2022-03-11