Hirose Electric BK13 Low-Profile Hybrid FPC-to-Board Connectors

Hirose Electric BK13 Low-Profile Hybrid FPC-to-Board Connectors provide a low-profile design with a high current power supply capability. This series supports a rated current of 5A for power contacts and 0.3A for signal contacts. The 0.35mm pitch connectors have a 0.6mm stacking height with a 1.9mm width. The fully armored design prevents housing damage and offers easy mating with a wide self-alignment range. Hirose Electric BK13 Low-Profile Hybrid FPC-to-Board Connectors feature an integrally molded header and receptacle design with solder-wicking prevention as well as improved PCB peeling strength by multi-point soldering.

Features

  • Hybrid FPC-to-board connectors
  • Low-profile design with high current power supply capability
  • Fully armored design prevents housing damage
  • Easy mating operation with wide self-alignment range
  • Integrally molded header and receptacle design with solder-wicking prevention
  • Improved PCB peeling strength by multi-point soldering

Specifications

  • Rated current
    • 5A for power contacts
    • 0.3A for signal contacts
  • 0.6mm stacking height
  • 1.9mm width
  • 0.35mm pitch
Published: 2021-05-20 | Updated: 2026-02-23