Hirose Electric DF12N 0.5mm Board-to-Board Connectors
Hirose Electric DF12N 0.5mm Board-to-Board Connectors are 0.5mm pitch SMT board-to-board connectors that feature pick and place mounting and a wide variety of stacking heights. These DF12N connectors operate at 0.3A rated current and 50VAC, 50VDC rated voltage. The DF12N gold-plated straight connectors operate at -55°C to +125°C temperature range. These board-to-board connectors have a vacuum pick-up area to enable automatic mounting with the embossed tape packaging. The DF12N 0.5mm connectors come with an option of a metal fitting, considering the mounting on FPC. These connectors are ideal for board-to-board and board-to-FPC connections, FA cameras, service robots, IoT modules, patient care equipment, patient monitors, security systems, HMIs, smart switches, and drones.
Features
- Broad variations of stacking height:
- In addition to 0.5mm pitch ultra-miniature size connector, the stacking height of 3mm, 3.5mm, 4mm, and 5mm are provided
- Corresponding to automatic mounting:
- The connector has a vacuum pick-up area to enable automatic mounting with the embossed tape packaging
- Metal fitting available:
- The metal fitting to prevent solder peeling is provided, considering the mounting on FPC
Applications
- Board-to-board and board-to-FPC
- FA camera
- Service robot
- IoT modules
- Patient care equipment
- Patient monitors
- Facial massager
- Security systems
- Home use robot
- Smart door
- Meter
- Electronic mirror
- HMI
- Camera
- Driver monitoring system
- Drive recorder
- HUD
- Interior light
- IVI / navi
- Automotive
- Smart switch
- Drone
Specifications
- 500MΩ minimum insulation resistance at 100VDC
- 50mΩ maximum at 20mVAC or less 1kHz, 1mA
- 0.3A rated current
- 50VAC rated voltage
- -40% to 80% operating humidity range
- -55°C to +125°C operating temperature range
Pick & Place Mounting
| Part Number | Datasheet | Number of Positions | Packaging |
|---|---|---|---|
| DF12NB(3.0)-20DP-0.5V(51) | ![]() |
20 Position | Reel |
| DF12NB-36DS-0.5V(51) | ![]() |
36 Position | Reel |
| DF12NB(3.0)-80DP-0.5V(51) | ![]() |
80 Position | Reel |
| DF12NB(3.0)-50DS-0.5V(51) | ![]() |
50 Position | Reel |
| DF12NB(4.0)-20DP-0.5V(51) | ![]() |
20 Position | Reel |
| DF12NB(3.0)-30DS-0.5V(51) | ![]() |
30 Position | Reel |
| DF12NB-60DS-0.5V(51) | ![]() |
60 Position | Reel |
| DF12NC(3.0)-80DP-0.5V(51) | ![]() |
80 Position | Reel |
| DF12NC-50DS-0.5V(51) | ![]() |
50 Position | Reel |
| DF12NB(3.0)-14DS-0.5V(51) | ![]() |
14 Position | Reel |