Infineon Technologies CY4533 EZ-PD™ BCR Evaluation Kit
Infineon Technologies CY4533 EZ-PD™ BCR Evaluation Kit is an evaluation platform for replacing a barrel/power input connector with a USB Type-C™ connector. The Infineon Technologies CY4533 enables the system to be powered by any USB Type-C-compliant adapter. The Infineon CYPD3177 EZ-PD BCR device (included in the CY4533 EVK) is suitable for USB Type-C sinks or USB Type-C chargers delivering 5V (up to 3A) or USB Type-C chargers with USB-PD support at 5V, 9V, 12V, 15V, or 20V. The CY4533 EZ-PD BCR kit has pre-programmed firmware, as detailed in the CYPD3177 device datasheet. The CYPD3177 device supports the USB-PD (Power Delivery) protocol.Features
- Key components
- CYPD3177-24LQXQ EZ-PD™ BCR - USB Type-C port controller
- ESD131-B1-W0201 13V Clamp 3.5A (8/20µs) Ipp TVs Diode Surface Mount WLL-2-3
- BAT60A Silicon Schottky Diode 10 V 3 A SOD323-2
- IRF9358 MOSFET 2P-CH 30V 9.2 A 8SOIC
- BSL308PE MOSFET 2P-CH 30 V 2 A 6TSOP
- Supports USB Type-C and USB-PD
- UFP-only with configurable RD and RD-DB
- Integrated analog blocks
- 30V-tolerant regulator
- VBUS-to-CC short protection
- On-chip overvoltage protection (OVP)
- 24-pin QFN packages
- Supports extended industrial temperature range (-40°C to +105°C)
Applications
- Smart speakers
- Consumer devices
- Power tools
- Wearables
- Personal care products
USB EZ-PD UTILITY
The EZ-PD Configuration Utility is a GUI-based Microsoft Windows application developed by Infineon to guide users through the process of configuring and programming the EZ-PD device.
BOARD LAYOUT
BLOCK DIAGRAM
TEST SETUP
Published: 2023-09-21
| Updated: 2023-11-03