Infineon Technologies EVAL-iSSI30R11H Evaluation Board

Infineon Technologies EVAL-iSSI30R11H Evaluation Board is designed to evaluate the SSI solid-state isolator. This board features an iSSI30R11H coreless-transformer advanced solid-state isolator and two CoolMOS™ IPQC60R010S7 MOSFETs in an AC switch configuration. The EVAL-iSSI30R11H evaluation board operates at a 3.3V supply voltage range and offers 320V maximum output voltage. This evaluation board is used in Battery Management Systems (BMS), industrial automation, smart buildings, and Switched Mode Power Supplies (SMPS).

Features

  • Evaluate the SSI solid-state isolator
  • Includes SSI30R11H coreless-transformer advanced solid-state isolator and two CoolMOS™ IPQC60R010S7 MOSFETs
  • Fast turn-on/turn-off
  • Dynamic Miller clamping
  • Ultra-fast overcurrent detection

Applications

  • Battery Management Systems (BMS)
  • Industrial automation
  • Power transmission and distribution
  • Switched Mode Power Supplies (SMPS)
  • Smart buildings
Published: 2024-03-12 | Updated: 2024-05-02