Infineon Technologies Low Loss Duopack IGBTs

Infineon Technologies Low Loss Duopack IGBTs offer a robust humidity design with Trenchstop™ and Fieldstop™ technology. They feature a very soft, fast-recovery anti-parallel diode, short tail current, and very low VCEsat.

The Infineon Low Loss Duopack IGBTs are ideal for drives, industrial power supplies, and energy generation applications.

Features

  • TRENCHSTOP IGBT7 technology
  • Very low VCEsat
  • Low turn-off losses
  • Short tail current
  • Reduced EMI
  • Humidity robust design
  • Very soft, fast recovery anti-parallel diode
  • Maximum junction temperature 175°C
  • Qualified according to JEDEC for target applications
  • Pb-free lead plating; RoHS-compliant
  • Complete product spectrum and P Spice Models

Applications

  • Drives
    • Servo
    • GPD
  • Industrial power supplies
    • Industrial UPS
    • Residential UPS
  • Energy generation
    • Solar central inverter
    • Solar string inverter
    • Solar pump

Pin Configuration

Infineon Technologies Low Loss Duopack IGBTs
View Results ( 5 ) Page
Part Number Datasheet Continuous Collector Current at 25 C Pd - Power Dissipation
IKW40N65ET7XKSA1 IKW40N65ET7XKSA1 Datasheet 76 A 230.8 W
IKW30N65ET7XKSA1 IKW30N65ET7XKSA1 Datasheet 60 A 188 W
IKW20N65ET7XKSA1 IKW20N65ET7XKSA1 Datasheet 40 A 136 W
IKW75N65ET7XKSA1 IKW75N65ET7XKSA1 Datasheet 80 A 333 W
IKW50N65ET7XKSA1 IKW50N65ET7XKSA1 Datasheet 80 A 273 W
Published: 2020-08-05 | Updated: 2024-11-14