Infineon Technologies N-Channel OptiMOS™ 7 Power MOSFETs

Infineon Technologies N-Channel OptiMOS™ 7 Power MOSFETs are high-performance N-channel transistors designed for demanding power conversion applications. These MOSFETs offer very low on-resistance, superior thermal resistance, and excellent Miller ratio for dv/dt ruggedness. The OptiMOS™ 7 power MOSFETs are optimized for both hard-switching and soft-switching topologies, and FOMoss. These MOSFETs are 100% avalanche tested and are RoHS compliant. The OptiMOS™ 7 power MOSFETs are halogen-free according to IEC61249‑2‑21.

Features

  • Very low on-resistance RDS(on)
  • Superior thermal resistance
  • Optimized for hard/soft‑switching topologies
  • Optimized for FOMoss
  • 100% avalanche tested
  • Halogen‑free according to IEC61249‑2‑21
  • Pb‑free lead plating
  • RoHS compliant
View Results ( 9 ) Page
Part Number Datasheet Fall Time Forward Transconductance - Min Id - Continuous Drain Current Pd - Power Dissipation Qg - Gate Charge Rds On - Drain-Source Resistance Rise Time Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Typical Turn-Off Delay Time Typical Turn-On Delay Time
IQEH64NE2LM7UCGSCATMA1 IQEH64NE2LM7UCGSCATMA1 Datasheet 3.6 ns 50 S 348 A 130 W 22 nC 640 uOhms 1.6 ns 16 V 2 V 25.5 ns 6.2 ns
IQEH50NE2LM7ZCGATMA1 IQEH50NE2LM7ZCGATMA1 Datasheet 5.2 ns 100 S 422 A 150 W 29 nC 500 uOhms 2 ns 12 V 1.7 V 35 ns 5.9 ns
IQEH54NE2LM7UCGATMA1 IQEH54NE2LM7UCGATMA1 Datasheet 4.4 ns 55 S 406 A 150 W 27 nC 540 uOhms 2 ns 16 V 2 V 29 ns 7 ns
IQEH50NE2LM7UCGSCATMA1 IQEH50NE2LM7UCGSCATMA1 Datasheet 4.4 ns 110 S 298 A 150 W 27 nC 500 uOhms 2 ns 16 V 2 V 29 ns 7 ns
IQEH68NE2LM7UCGATMA1 IQEH68NE2LM7UCGATMA1 Datasheet 5.1 ns 50 S 338 A 130 W 22 nC 680 uOhms 17 ns 16 V 2 V 24 ns 7.7 ns
IQEH80NE2LM7UCGSCATMA1 IQEH80NE2LM7UCGSCATMA1 Datasheet 2.7 ns 50 S 282 A 107 W 17.2 nC 800 uOhms 1.4 ns 16 V 2 V 20.1 ns 5.4 ns
IQEH84NE2LM7UCGATMA1 IQEH84NE2LM7UCGATMA1 Datasheet 2.4 ns 50 S 275 A 107 W 17.2 nC 840 uOhms 3 ns 16 V 2 V 18 ns 5.1 ns
ISC019N08NM7ATMA1 ISC019N08NM7ATMA1 Datasheet 7.5 ns 70 S 209 A 188 W 60 nC 1.9 mOhms 5.3 ns 20 V 3.2 V 28 ns 11 ns
IQEH46NE2LM7ZCGSCATMA1 IQEH46NE2LM7ZCGSCATMA1 Datasheet 5.2 ns 100 S 430 A 150 W 29 nC 480 uOhms 2 ns 12 V 1.7 V 35 ns 5.9 ns
Published: 2025-09-24 | Updated: 2026-02-06