Intel Celeron J1800/J1900 Processors

Intel Celeron J1800/J1900 Processors use Intel's 22nm superior process technology with leading CPU performance, greater medial competence, enhanced graphics engine, lower BOM costs enabling smaller/cost-effective designs, and with scalability to fit designs. These Intel processors provide enhanced visual experiences with media processing, fast conversions, stereoscopic 3D, full HD over HDMI, Intel Gen7 graphics, video HD technology, immersive web browsing, and spectacular HD payback. They also offer a true low power system-on-chip (SoC) with integrated features that include leading integrated I/Os, integrated memory controller, I/O expansion capabilities, higher performance Atom cores, content security, and outstanding visuals and imaging (3D graphics, media processing, and image co-processor).

Specifications

  • General Specifications
    • Cores
      • J1800 - 2
      • J1900 - 4
    • Threads
      • J1800 - 2
      • J1900 - 4
    • Clock Speed
      • J1800 - 2.41GHz
      • J1900 - 2.0GHz
    • Max Turbo Frequency
      • J1800 - 2.58GHz
      • J1900 - 2.42GHz
    • Cache
      • J1800 - 1MB
      • J1900 - 2MB
    • 10.0W Max TDP
  • Advanced Technologies
    • Intel Virtualization Technology (VT-x)
    • Intel 64
  • Expansion Options
    • Max # of PCI Express Lanes: 4
  • Graphics Specifications
    • Processor Graphics: Intel HD Graphics
    • Graphics Base Frequency: 688MHz
    • Graphics Max Dynamic Frequency
      • J1800 - 792MHz
      • J1900 - 854MHz
    • 2 Displays Supported
  • Memory Specifications
    • 8GB Max Memory Size (dependent on memory type)
    • Memory Type: DDR3L-1333
    • 2 Memory Channels
    • 36-bit Physical Address Extensions
  • Package Specifications
    • TJUNCTION: 105ºC
    • 25.0x27.0mm package size
    • FCBGA1170 Sockets Supported
    • Low Halogen Options Available (See MDDS)

Overview

Intel Celeron J1800/J1900 Processors
Published: 2014-01-21 | Updated: 2023-04-11