ISSI 3.3V Single Data Rate (SDR) Synchronous DRAM

ISSI 3.3V Single Data Rate (SDR) Synchronous DRAM provides a wide selection of SDR SDRAM with densities from 16Mbit to 512Mbit in 1Mx16, 4Mx16, and 8Mx16 organizations. Each device features a single supply voltage (3.3V +/-0.3V), standard SDRAM clock timing, LVTTL compatible inputs, programmable burst length of 1, 2, 4, 8, or full page, auto-refresh and self-refresh modes. ISSI 3.3V SDR Synchronous DRAM has a programmable CAS latency of 2 or 3. Typical applications for these devices include wireless access points, base stations, routers, network storage, energy management, industrial controls, car infotainment, and automotive telematics.

Features

  • Single supply voltage of 3.3V ± 0.3V
  • Standard SDRAM clock timing
  • LVTTL compatible inputs
  • Four internal banks with bank controls(2)
  • Data masking per byte on Read or Write commands
  • Programmable burst length of 1, 2, 4, 8, or full page
  • Programmable CAS latency of 2 or 3
  • Auto-refresh and self-refresh modes
  • Auto-precharge supported
  • JEDEC compliant:
    • 54-ball BGA or 54-pin TSOP-II for x16(2)
    • 90-ball BGA or 86-pin TSOP-II for x32

Applications

  • Wireless access points
  • Base stations
  • Routers
  • Network storage
  • Energy management
  • Industrial controls
  • Car infotainment
  • Automotive telematics
View Results ( 86 ) Page
Part Number Datasheet Package/Case Memory Size Maximum Clock Frequency Access Time
IS42S16400N-6BLI IS42S16400N-6BLI Datasheet BGA-54 64 Mbit 166 MHz 5.4 ns
IS42S32800J-7BLI IS42S32800J-7BLI Datasheet BGA-90 256 Mbit 143 MHz 6.5 ns
IS42S16400N-7BL IS42S16400N-7BL Datasheet BGA-54 64 Mbit 143 MHz 5.4 ns
IS42S32200N-7BL IS42S32200N-7BL Datasheet BGA-90 64 Mbit 143 MHz 5.4 ns
IS42S16400N-6BL IS42S16400N-6BL Datasheet BGA-54 64 Mbit 166 MHz 5.4 ns
IS42S32200N-6TL IS42S32200N-6TL Datasheet TSOP-II-86 64 Mbit 166 MHz 5.4 ns
IS42S16160G-7BLI IS42S16160G-7BLI Datasheet BGA-54 256 Mbit 143 MHz 5.5 ns
IS42S16320F-6TL IS42S16320F-6TL Datasheet TSOP-II-54 512 Mbit 167 MHz 6 ns
IS42S16320F-6TLI IS42S16320F-6TLI Datasheet TSOP-II-54 512 Mbit 167 MHz 6 ns
IS42S32160F-6TLI IS42S32160F-6TLI Datasheet TSOP-II-86 512 Mbit 167 MHz 6 ns
Published: 2014-05-09 | Updated: 2025-12-18