ISSI IS31AP2010B Evaluation Board

ISSI IS31AP2010B Evaluation Board is a fully assembled and tested PCB that uses the ISSI IS31AP2010B Class-D power amplifier. The board can drive a 4Ω speaker (or larger) in audio applications. These applications include cellular handsets, earpieces, and mobile phones. Designed to operate from a 2.7V to 5.5V DC power supply, the evaluation board accepts a single-ended or differential input signal. The evaluation board provides a BTL output capable of delivering 3W into a 4Ω speaker at 5V.

Features

  • 2.7V to 5.5V supply voltage range
  • Delivers 3W into a 4Ω speaker at 5V supply (THD+N=10%)
  • Delivers 1.68W into an 8Ω speaker at 5V supply (THD+N=10%)
  • UTQFN-9 package for the IS31AP2010B
Published: 2019-02-07 | Updated: 2024-03-05