ES14 Rotary Optical Encoders

Bourns ES14 Rotary Optical Encoders feature a compact 14mm package size with a 2-bit quadrature code and 8 to 64PPR resolution. These encoders offer a high rotational life cycle and ball-bearing shaft support. The Bourns ES14 Rotary Optical Encoders are recommended for machine/machine interface applications and are HCMOS, CMOS, and TTL compatible.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Product Type Resolution Technology Number of Detents Number of Channels Termination Style Output Type Shaft Diameter Shaft Type With Switch Operating Supply Voltage Life IP Rating Packaging
Bourns Encoders 64 PPR Axial 14 MM
150On Order
$65.01
$56.53
$52.89
$48.49
Min.: 1
Mult.: 1
ES14 PCB Mount Optical Encoders Incremental 64 PPR Rotary No Detent 2 Channel PC Pin Quadrature 3.18 mm Slotted Without Switch 5 VDC 50000000 Cycles IP54 Tube
Bourns Encoders 32 PPR Axial 14MM Non-Stocked Lead-Time 8 Weeks
$45.29
Min.: 100
Mult.: 25
ES14 Panel Mount Optical Encoders Incremental 32 PPR Rotary No Detent 2 Channel PC Pin Quadrature 3.18 mm Slotted Without Switch 5 VDC 200000 Cycles IP40 Tube