KEMET AE & AER Multilayer Resin Coated Piezo Actuators
KEMET AE and AER Multilayer Resin Coated Piezo Actuators are ceramic elements that convert electrical energy into mechanical energy. These actuators are built using a unique element structure design and piezoelectric ceramic materials with high-electrostrictive factors. The AE series offers a wide variety of shapes, while the AER series features ring-shaped actuators. Both series are smaller than conventional piezoelectric actuators yet can generate higher displacements and forces at low voltages. KEMET AE and AER Multilayer Resin Coated Piezo Actuators are compact, making them ideal for applications such as ultra-fine positioning mechanisms and drive sources. Other applications include pumps, vibration controls, sensors, motors, printers, and more.Features
- Common
- High-speed response - driving up to about 1/3 of self-resonant frequency (in several 10kHz)
- Low power consumption - Can be retained at the leakage current state of 100μA or less
- -25°C to +85°C operating temperature range
- RoHS and REACH compliant
- AE Series
- 1/10th or smaller than conventional multilayer actuators
- Large generated force of 3500N/cm2
- AER Series
- Ring shape
Applications
- Positioning
- Auto-focusing of optical systems
- Sensors
- Image stabilization of DSC
- Pumps
- Mass-flow valves
- Mirror/prism positioning
- Manipulators
- Motors
- Vibration source
- Vibration controls
- Printers
Chart
Additional Resources
Videos
Published: 2018-11-15
| Updated: 2022-12-05