Kingbright APGF0606 Miniature 0202 Bi-Color SMD LEDs

Kingbright APGF0606 Miniature 0202 Bi-Color SMD LEDs feature ultra-small 0.65mm x 0.65mm x 0.2mm footprint. These miniature 0202 SMD LEDs are available in the common cathode and bi-polar options with low power consumption-driven at 5mA to display various color combinations. The APGF0606 miniature 0202 bi-color SMD LEDs prove perfect for designs that require a compact size with height restrictions. Hence, these SMD LEDs are ideal for wearables, disposable medical devices, portable devices, mobile consumer electronics, and industrial handheld devices in backlighting and indicator applications. 

Features

  • 0.65mm x 0.65mm SMD LED with 0.2mm thickness
  • Low power consumption
  • Package:
    • 4000pcs/reel
  • Moisture sensitivity level: 3
  • Halogen-free
  • RoHS compliant

Applications

  • Backlighting
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare

Dimensions

Mechanical Drawing - Kingbright APGF0606 Miniature 0202 Bi-Color SMD LEDs

Banner

Kingbright APGF0606 Miniature 0202 Bi-Color SMD LEDs
View Results ( 4 ) Page
Part Number Datasheet Description Wavelength/Colour Temperature If - Forward Current Vf - Forward Voltage Viewing Angle Length Width Height Moisture Sensitive Lens Colour Packaging Package/Case Mounting Style RoHS - Mouser
APGF0606SYKCGK-TT-C2 APGF0606SYKCGK-TT-C2 Datasheet Multi-Colour LEDs Yellow/Green LED 591 nm 10 mA 2.3 V 140 deg 0.65 mm 0.65 mm 0.2 mm Yes Colorless Reel SMD-4 SMD/SMT Y
APGF0606SEEKSYKXC-TT APGF0606SEEKSYKXC-TT Datasheet Multi-Colour LEDs Red/Yellow LED 632 nm 10 mA 2.3 V 140 deg 0.65 mm 0.65 mm 0.2 mm Yes Colorless Reel SMD-4 SMD/SMT Y
APGF0606SEEKCGKCTTC2 APGF0606SEEKCGKCTTC2 Datasheet Multi-Colour LEDs Red/Green LED 632 nm 10 mA 2.3 V 140 deg 0.65 mm 0.65 mm 0.2 mm Yes Colorless Reel SMD-4 SMD/SMT Y
APGF0606SEEKCGKXC-TT APGF0606SEEKCGKXC-TT Datasheet Multi-Colour LEDs Red/Green LED 632 nm 10 mA 2.3 V 140 deg 0.65 mm 0.65 mm 0.2 mm Yes Colorless Reel SMD-4 SMD/SMT Y
Published: 2022-04-19 | Updated: 2024-04-17