KYOCERA Display 5.7" Ultra-Thin Industrial LCD Display
KYOCERA Display 5.7" Ultra-Thin Industrial LCD Display is an extremely thin, thin-film transistor (TFT) display designed for industrial applications. The liquid crystal display (LCD) module has an LED driver built-in with pulse-width modulation (PWM) dimming control (0.1% to 100% range). A constant current circuit controls the integrated LED backlight of the display's VGA transmissive color TFT. The LCD module allows for the development of optimal, ergonomic designs for handheld devices used in demanding industrial applications. These applications include automotive maintenance, laboratory testing and measurement, marine instrumentation, medical diagnostics, and more.Features
- 640 x 480 resolution
- 115.2mm x 86.4mm active display area
- 450Cd/m2 luminance
- 500:1 contrast ratio
- Slim bezel and ultra-thin profile
- 127.2mm x 100.4mm x 6mm outer dimensions
- Built-in LED driver circuit with PWM dimming control
- LED Backlight system
- Transmissive color dot-matrix type TFT
- LVDS interface
- Viewing angles
- -80/80 vertical
- ±80 horizontal
- Temperature ranges
- -20°C to +70°C operating
- -30°C to +80°C storage
Applications
- Automotive maintenance
- Laboratory testing and measurement
- Marine instrumentation
- Medical diagnostics
Published: 2017-05-30
| Updated: 2024-08-19