TE Connectivity / Linx Technologies ANT-GNCP-TH258L L1/L5 Ceramic Patch GNSS Antenna
TE Connectivity / Linx Technologies ANT-GNCP-TH258L L1/L5 Ceramic Patch Antenna is a stacked ceramic patch antenna for GPS/GLONASS/GALILEO/BeiDou, IRNSS, QZSS global navigation satellite system (GNSS) operation in the L1 and L5 frequency bands. TE Connectivity / Linx Technologies ANT-GNCP-TH258L GNSS Antenna provides excellent gain and radiation pattern performance, supporting solutions with high location accuracy, rapid satellite signal and lock, and quick time to first fix. ANT-GNCP-TH258L15 offers an extended temperature range up to +105°C for compliance to automotive standard AEC-Q200 Grade 2. The antenna is mounted via an attached adhesive patch and has a solder pin signal connection.Features
- Directional radiation pattern orthogonal to the antenna surface
- Right-hand circularly polarized (RHCP)
- Extended operation up to +105°C
- AEC-Q200 Grade 2 compliance
- Adhesive mounting to PCB
- Solder pin signal connection
Applications
- Global navigation GNSS L1/L5
- GPS
- Galileo
- GLONASS II
- Beidou B1-BOC L1
- IRNSS
- QZSS
- Timing solutions
- Automotive
Specifications
- Center frequency
- 1580.89MHz (GPS L1, GALILEO E1, GLONASS II L1, Beidou B1-BOC, IRNSS, QZSS L1)
- 1176.45MHz (GPS L5, GALILEO E5a, GLONASS II L5, QZSS L5)
- Efficiency
- 74% (GPS L1, GALILEO E1, GLONASS II L1, Beidou B1-BOC, IRNSS, QZSS L1)
- 46% (GPS L5, GALILEO E5a, GLONASS II L5, QZSS L5)
- 50Ω impedance
- -40°C to +105°C operating temperature range
Published: 2021-01-05
| Updated: 2023-07-24