Littelfuse AQ15CANA Bidirectional SPA® TVS Diode Array

Littelfuse AQ15CANA Bidirectional SPA® TVS Diode Array is fabricated with proprietary silicon avalanche technology that provides a high ESD (electrostatic discharge) protection level for electronic equipment. The general-purpose AQ15CANA array safely absorbs repetitive ESD strikes of ±30kV (contact and air discharge defined in IEC 61000-4-2) without any performance degradation. In addition, it can safely dissipate a 9A 8/20μs surge event as defined in IEC 61000-4-5, 2nd Edition. Applications include automotive, CAN Bus, factory automation, lighting control (DALI), and ADAS/body/electronic/powertrain control units.

Features

  • ESD
    • IEC 61000-4-2, ±30kV contact/air
    • ISO 10605, 330pF, 330Ω, ±30kV contact/air
  • 40A (5/50ns) EFT, IEC 61000-4-4
  • 9A (8/20μs) maximum surge tolerance, IEC 61000- 4-5 2nd Edition
  • Moisture Sensitivity Level (MSL) 1
  • AEC-Q101 qualified and PPAP capable
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • Automotive
  • ADAS control units
  • Body control units
  • CAN Bus
  • Electronic control unit
  • Factory automation
  • Lighting control (DALI)
  • Power train control units

Specifications

  • 9A peak current
  • 15V maximum reverse standoff voltage
  • 16.7V minimum breakdown voltage
  • 0.1µA maximum reverse leakage current
  • 21.8V to 33.0V typical clamp voltage range
  • 0.48Ω typical dynamic resistance
  • ±30kV minimum ESD withstanding voltage
  • 21pF typical diode capacitance
  • -40°C to +150°C operating temperature range
  • SOT23-3L packge style
  • Matte tin lead plating
  • Copper alloy lead material
  • 0.004" (0.102mm) lead coplanarity
  • Molded compound body material
Published: 2022-10-04 | Updated: 2022-10-10